
K50APT2FGRYF2QP | |
|---|---|
DigiKey Part Number | 2170-K50APT2FGRYF2QP-ND |
Manufacturer | |
Manufacturer Product Number | K50APT2FGRYF2QP |
Description | EZ-LIGHT GRN/RED/YEL PNP-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50APT2FGRYF2QP Models |
Category | Illumination Type, Color LED, Green/Red/Yellow |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 50ms |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 310,46000 Kč | 6 310,46 Kč |
| Unit Price without VAT: | 6 310,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 635,65660 Kč |














