
K30PAF100AMRGB7Q | |
|---|---|
DigiKey Part Number | 2170-K30PAF100AMRGB7Q-ND |
Manufacturer | |
Manufacturer Product Number | K30PAF100AMRGB7Q |
Description | INDICATOR, OPTIC SENSOR 100 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K30PAF100AMRGB7Q Models |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Response Time 120ms |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -20°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 254,52000 Kč | 4 254,52 Kč |
| Unit Price without VAT: | 4 254,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 147,96920 Kč |













