
K30PAF1000AMGRY3Q | |
|---|---|
DigiKey Part Number | 2170-K30PAF1000AMGRY3Q-ND |
Manufacturer | |
Manufacturer Product Number | K30PAF1000AMGRY3Q |
Description | INDICATOR, OPTIC SENSOR 1000 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | SPST-NO | |
Switch Function | On-Mom | |
Illumination Type, Color | LED, Green/Red/Yellow | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Response Time | 120ms | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 926,63000 Kč | 3 926,63 Kč |
| Unit Price without VAT: | 3 926,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 751,22230 Kč |













