
K30LYXXPQ | |
|---|---|
DigiKey Part Number | 2170-K30LYXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LYXXPQ |
Description | COMPLETE UNIT YLW LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K30LYXXPQ Models |
Category | Light Color Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Beacon | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,49000 Kč | 2 103,49 Kč |
| Unit Price without VAT: | 2 103,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,22290 Kč |



