Stack Light Complete Unit Green LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30LGXXPT

DigiKey Part Number
2170-K30LGXXPT-ND
Manufacturer
Manufacturer Product Number
K30LGXXPT
Description
COMPLETE UNIT GRN LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green LED Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 721,84000 Kč1 721,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,84000 Kč
Unit Price with VAT:2 083,42640 Kč