Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30L2RGB7T

DigiKey Part Number
2170-K30L2RGB7T-ND
Manufacturer
Manufacturer Product Number
K30L2RGB7T
Description
K30 SERIES EZ-LIGHT: 7-COLOR RGB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
K30L2RGB7T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Multicolor
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
150ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 931,82000 Kč1 931,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 931,82000 Kč
Unit Price with VAT:2 337,50220 Kč