
K30L2RGB7QP | |
|---|---|
DigiKey Part Number | 2170-K30L2RGB7QP-ND |
Manufacturer | |
Manufacturer Product Number | K30L2RGB7QP |
Description | COMPLETE UNIT MULT STEADY 7STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | K30L2RGB7QP Models |
Category | Light Color Blue, Cyan, Green, Magenta, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Beacon | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,97000 Kč | 2 436,97 Kč |
| Unit Price without VAT: | 2 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,73370 Kč |












