Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
K30ABT2XGH
K30ABT2XGH

K30ABT2XGH

DigiKey Part Number
2170-K30ABT2XGH-ND
Manufacturer
Manufacturer Product Number
K30ABT2XGH
Description
K30 SERIES EZ-LIGHT: 1-COLOR TOU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green
Features
-
Voltage - Supply
12 ~ 30VDC
Response Time
150ms
Termination Style
Cable Leads
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 641,68000 Kč3 641,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 641,68000 Kč
Unit Price with VAT:4 406,43280 Kč