
K100PLRGB7 | |
|---|---|
DigiKey Part Number | 2170-K100PLRGB7-ND |
Manufacturer | |
Manufacturer Product Number | K100PLRGB7 |
Description | COMPLETE UNIT MULTI COLOR LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | K100PLRGB7 Models |
Category | Light Color Blue, Cyan, Green, Magenta, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 48VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Waterproof |
Type Beacon | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 214,94000 Kč | 6 214,94 Kč |
| Unit Price without VAT: | 6 214,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 520,07740 Kč |












