Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector, M12, 5-pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PLNRGB7Q

DigiKey Part Number
2170-K100PLNRGB7Q-ND
Manufacturer
Manufacturer Product Number
K100PLNRGB7Q
Description
HAZARDOUS BEACON LIGHT, 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector, M12, 5-pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Function - Lighting
Steady
Voltage - Supply
12 ~ 48VDC
Features
-
Termination Style
Connector, M12, 5-pin
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 701,08000 Kč9 701,08 Kč
Manufacturers Standard Package
Unit Price without VAT:9 701,08000 Kč
Unit Price with VAT:11 738,30680 Kč