
K100PLNRGB7A | |
|---|---|
DigiKey Part Number | 2170-K100PLNRGB7A-ND |
Manufacturer | |
Manufacturer Product Number | K100PLNRGB7A |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Alarm Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Beacon | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
Function - Lighting | Steady | |
Voltage - Supply | 12 ~ 48VDC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 953,05000 Kč | 9 953,05 Kč |
| Unit Price without VAT: | 9 953,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 043,19050 Kč |













