Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PLNRGB7

DigiKey Part Number
2170-K100PLNRGB7-ND
Manufacturer
Manufacturer Product Number
K100PLNRGB7
Description
HAZARDOUS BEACON LIGHT, 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Function - Lighting
Steady
Voltage - Supply
12 ~ 48VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 701,08000 Kč9 701,08 Kč
Manufacturers Standard Package
Unit Price without VAT:9 701,08000 Kč
Unit Price with VAT:11 738,30680 Kč