New Product
Stack Light Complete Unit Blue, Green, Red LED M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PDBLRGBSAQ

DigiKey Part Number
2170-K100PDBLRGBSAQ-ND
Manufacturer
Manufacturer Product Number
K100PDBLRGBSAQ
Description
AUDIBLE STATUS DISPLAY MODBUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
14
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
M12
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 470,10000 Kč9 470,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9 470,10000 Kč
Unit Price with VAT:11 458,82100 Kč