New Product
Stack Light Beacon RGB, Configurable LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PDBLRGBD15Q

DigiKey Part Number
2170-K100PDBLRGBD15Q-ND
Manufacturer
Manufacturer Product Number
K100PDBLRGBD15Q
Description
STATUS DISPLAY DISCRETE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Beacon RGB, Configurable LED Connector, M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
RGB, Configurable
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Connector, M12
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 798,16000 Kč8 798,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 798,16000 Kč
Unit Price with VAT:10 645,77360 Kč