Stack Light Beacon Yellow LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PBLYAQ

DigiKey Part Number
2170-K100PBLYAQ-ND
Manufacturer
Manufacturer Product Number
K100PBLYAQ
Description
COMPLETE UNIT YELLOW LED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Yellow LED Connector, M12
Datasheet
 Datasheet
EDA/CAD Models
K100PBLYAQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
12 ~ 48VDC
Packaging
Box
Termination Style
Connector, M12
Part Status
Active
Ingress Protection
IP69K - Dust Tight, Waterproof
Type
Beacon
Operating Temperature
-40°C ~ 60°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 882,32000 Kč6 882,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6 882,32000 Kč
Unit Price with VAT:8 327,60720 Kč