
K100PBLNZGBR | |
|---|---|
DigiKey Part Number | 2170-K100PBLNZGBR-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLNZGBR |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Blue, Green, Red |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Number of Stacks 3 | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 157,84000 Kč | 12 157,84 Kč |
| Unit Price without VAT: | 12 157,84000 Kč |
|---|---|
| Unit Price with VAT: | 14 710,98640 Kč |













