
K100PBLNGYRAQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLNGYRAQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLNGYRAQ |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 48VDC | |
Features | Alarm | |
Termination Style | Connector, M12 | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 800,88000 Kč | 11 800,88 Kč |
| Unit Price without VAT: | 11 800,88000 Kč |
|---|---|
| Unit Price with VAT: | 14 279,06480 Kč |













