Stack Light Complete Unit Blue, Green, Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PBLNGBR

DigiKey Part Number
2170-K100PBLNGBR-ND
Manufacturer
Manufacturer Product Number
K100PBLNGBR
Description
HAZARDOUS BEACON LIGHT, 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Voltage - Supply
12 ~ 48VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 569,90000 Kč11 569,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11 569,90000 Kč
Unit Price with VAT:13 999,57900 Kč