
K100PBLGBRQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLGBRQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLGBRQ |
Description | COMPLETE UNIT GR/R/YL LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 48VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 105,23000 Kč | 8 105,23 Kč |
| Unit Price without VAT: | 8 105,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 807,32830 Kč |













