
K100PBLGBRAQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLGBRAQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLGBRAQ |
Description | COMPLETE UNIT GR/R/YL LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 12 ~ 48VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP69K - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 60°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 315,21000 Kč | 8 315,21 Kč |
| Unit Price without VAT: | 8 315,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 061,40410 Kč |













