
JB-8M12-M23-N24 | |
|---|---|
DigiKey Part Number | 2170-JB-8M12-M23-N24-ND |
Manufacturer | |
Manufacturer Product Number | JB-8M12-M23-N24 |
Description | JUNCTION BLOCK, 8 PORT M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 9 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 9 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12, M23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 737,64000 Kč | 3 737,64 Kč |
| Unit Price without VAT: | 3 737,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 522,54440 Kč |


