Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB-4M12-M23-N24

DigiKey Part Number
2170-JB-4M12-M23-N24-ND
Manufacturer
Manufacturer Product Number
JB-4M12-M23-N24
Description
JUNCTION BLOCK, 4 PORT M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
5 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12, M23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 380,68000 Kč3 380,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 380,68000 Kč
Unit Price with VAT:4 090,62280 Kč