Task Light White, Yellow 3.71' (1.1m) 12 ~ 30VDC Tubular, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS27DWY1130C

DigiKey Part Number
2170-HLS27DWY1130C-ND
Manufacturer
Manufacturer Product Number
HLS27DWY1130C
Description
HLS27 HAZARDOUS LOCATION DUAL CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Yellow 3.71' (1.1m) 12 ~ 30VDC Tubular, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Yellow
Luminous Flux
2200lm White, 680lm Yellow
Length
3.71' (1.1m)
Profile (W x H)
1.50" (38.1mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
High/Low/Off Switching
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Tubular, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 045,40000 Kč19 045,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19 045,40000 Kč
Unit Price with VAT:23 044,93400 Kč