
HLS27DWY0850C | |
|---|---|
DigiKey Part Number | 2170-HLS27DWY0850C-ND |
Manufacturer | |
Manufacturer Product Number | HLS27DWY0850C |
Description | HLS27 HAZARDOUS LOCATION DUAL CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Yellow 33.46" (850.0mm) 12 ~ 30VDC Tubular, Clear |
Datasheet | Datasheet |
EDA/CAD Models | HLS27DWY0850C Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features High/Low/Off Switching |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White, Yellow | Operating Temperature -40°C ~ 60°C |
Luminous Flux 1650lm White, 510lm Yellow | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Length 33.46" (850.0mm) | Lens Type Tubular, Clear |
Profile (W x H) 1.50" (38.1mm) Dia | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 058,74000 Kč | 16 058,74 Kč |
| Unit Price without VAT: | 16 058,74000 Kč |
|---|---|
| Unit Price with VAT: | 19 431,07540 Kč |





