
GS60UV395L8Q | |
|---|---|
DigiKey Part Number | 2170-GS60UV395L8Q-ND |
Manufacturer | |
Manufacturer Product Number | GS60UV395L8Q |
Description | GUIDE 60MM SPOT LIGHT UV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Ultraviolet 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | GS60UV395L8Q Models |
Category | Features High/Low/Off Switching |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Illumination Color Ultraviolet | Lens Type Flat, Clear |
Profile (W x H) 2.36" (60.0mm) Dia | Approval Agency cULus |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 214,94000 Kč | 6 214,94 Kč |
| Unit Price without VAT: | 6 214,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 520,07740 Kč |














