5 Position Circular Connector Receptacle, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIC-M12M5

DigiKey Part Number
2170-FIC-M12M5-ND
Manufacturer
Manufacturer Product Number
FIC-M12M5
Description
CONN RCPT MALE 5P WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Wire Leads
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1903,96000 Kč903,96 Kč
Manufacturers Standard Package
Unit Price without VAT:903,96000 Kč
Unit Price with VAT:1 093,79160 Kč