
EZLS-350 | |
|---|---|
DigiKey Part Number | 2170-EZLS-350-ND |
Manufacturer | |
Manufacturer Product Number | EZLS-350 |
Description | EZ-SCREEN LS SNAP-ON 360MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Guard EZ-SCREEN LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | EZ-SCREEN LS Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 615,86000 Kč | 3 615,86 Kč |
| Unit Price without VAT: | 3 615,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 375,19060 Kč |





