Optical Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5R600PIXMODQ

DigiKey Part Number
2170-EA5R600PIXMODQ-ND
Manufacturer
Manufacturer Product Number
EA5R600PIXMODQ
Description
EZ-ARRAY RECEIVER 400MM-4M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog
Datasheet
 Datasheet
EDA/CAD Models
EA5R600PIXMODQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
12V ~ 30V
Response Time
-
Output Configuration
Analog
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137 225,23000 Kč37 225,23 Kč
Manufacturers Standard Package
Unit Price without VAT:37 225,23000 Kč
Unit Price with VAT:45 042,52830 Kč