Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5R600NIXMODQ

DigiKey Part Number
2170-EA5R600NIXMODQ-ND
Manufacturer
Manufacturer Product Number
EA5R600NIXMODQ
Description
EZ-ARRAY RECEIVER: 600 MM (23.6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
15.748" ~ 157.480" (400mm ~ 4m)
Voltage - Supply
12V ~ 30V
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
-
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 675,37000 Kč36 675,37 Kč
Manufacturers Standard Package
Unit Price without VAT:36 675,37000 Kč
Unit Price with VAT:44 377,19770 Kč