
EA5R150PUXMODQ | |
|---|---|
DigiKey Part Number | 2170-EA5R150PUXMODQ-ND |
Manufacturer | |
Manufacturer Product Number | EA5R150PUXMODQ |
Description | EZ-ARRAY RECEIVER: 150 MM (5.9 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | EA5R150PUXMODQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 15.748" ~ 157.480" (400mm ~ 4m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 391,40000 Kč | 21 391,40 Kč |
| Unit Price without VAT: | 21 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 25 883,59400 Kč |


