
EA5E600Q | |
|---|---|
DigiKey Part Number | 2170-EA5E600Q-ND |
Manufacturer | |
Manufacturer Product Number | EA5E600Q |
Description | A-GAGE EZ-ARRAY EMITTER 4M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 13.12' (4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 13.12' (4m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 229,07000 Kč | 36 229,07 Kč |
| Unit Price without VAT: | 36 229,07000 Kč |
|---|---|
| Unit Price with VAT: | 43 837,17470 Kč |

