Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5E2100Q

DigiKey Part Number
2170-EA5E2100Q-ND
Manufacturer
Manufacturer Product Number
EA5E2100Q
Description
EA5E2100Q EZ-ARRAY 5MM OPTICAL S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
15.748" ~ 157.480" (400mm ~ 4m)
Voltage - Supply
12V ~ 30V
Response Time
-
Output Configuration
NPN/PNP
Light Source
-
Connection Method
-
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
185 308,88000 Kč85 308,88 Kč
Manufacturers Standard Package
Unit Price without VAT:85 308,88000 Kč
Unit Price with VAT:103 223,74480 Kč