
DX80N9Q45VTPD-QM30 | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45VTPD-QM30-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45VTPD-QM30 |
Description | WIRELESS VIB & TEMP NODE, 900MHZ |
Customer Reference | |
Detailed Description | RF Sensor 900MHz FHSS, ISM Serial |
Datasheet | Datasheet |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications Wireless |
Packaging Box | Interface Serial |
Part Status Obsolete | Power - Output 30dBm |
Function Sensor | Features IP67, NEMA 6P |
Modulation or Protocol FHSS, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 384,98000 Kč | 9 384,98 Kč |
| Unit Price without VAT: | 9 384,98000 Kč |
|---|---|
| Unit Price with VAT: | 11 355,82580 Kč |






