DX80N9Q45LPDIR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Banner Engineering Corporation
In Stock: 4
Unit Price: 11 028,36000 Kč
Datasheet
Retroreflective Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm)
Track store capacity at door entrances and exits

DX80N9Q45LPDIR

DigiKey Part Number
2170-DX80N9Q45LPDIR-ND
Manufacturer
Manufacturer Product Number
DX80N9Q45LPDIR
Description
WIRELESS Q45 PHOTOELECTRIC SENSO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
5.91" ~ 236.22" (150mm ~ 6000mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
LED
Connection Method
-
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes