
DX80N9Q45BL-RYGB | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45BL-RYGB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45BL-RYGB |
Description | WIRELESS Q45 SENSOR; BUTTON RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9Q45BL-RYGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue/Green/Red/Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 853,25000 Kč | 7 853,25 Kč |
| Unit Price without VAT: | 7 853,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 502,43250 Kč |



