Pushbutton Switch Standard Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9Q120PPB11

DigiKey Part Number
2170-DX80N9Q120PPB11-ND
Manufacturer
Manufacturer Product Number
DX80N9Q120PPB11
Description
SWITCH PB PENDANT NODE 900MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DX80N9Q120PPB11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 791,91000 Kč13 791,91 Kč
Manufacturers Standard Package
Unit Price without VAT:13 791,91000 Kč
Unit Price with VAT:16 688,21110 Kč