



DX80N9DSTS | |
|---|---|
DigiKey Part Number | 2170-DX80N9DSTS-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9DSTS |
Description | WIRELESS OPERATOR NODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 900MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 1W | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 028,36000 Kč | 11 028,36 Kč |
| Unit Price without VAT: | 11 028,36000 Kč |
|---|---|
| Unit Price with VAT: | 13 344,31560 Kč |







