
DX80DR9MQ45VT3-5QD NB | |
|---|---|
DigiKey Part Number | 2170-DX80DR9MQ45VT3-5QDNB-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR9MQ45VT3-5QD NB |
Description | WIRELESS MULTIHOP Q45 900 MHZ; M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Radio 900MHz FHSS, ISM Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DX80DR9MQ45VT3-5QD NB Models |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer Banner Engineering Corporation | Frequency 900MHz |
Series | Applications ISM |
Packaging Bulk | Interface Screw Terminals |
Part Status Active | Power - Output 20dBm |
Function Radio | Features IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 278,57000 Kč | 7 278,57 Kč |
| Unit Price without VAT: | 7 278,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 807,06970 Kč |








