New at DigiKey
RF Radio 2.4GHz FHSS, ISM Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80DR2MQ45VA3C NB

DigiKey Part Number
2170-DX80DR2MQ45VA3CNB-ND
Manufacturer
Manufacturer Product Number
DX80DR2MQ45VA3C NB
Description
WIRELESS MULTIHOP Q45 2.4 GHZ; I
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Radio 2.4GHz FHSS, ISM Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Radio
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
ISM
Interface
Screw Terminals
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč