
DQ126E | |
|---|---|
DigiKey Part Number | 2170-DQ126E-ND |
Manufacturer | |
Manufacturer Product Number | DQ126E |
Description | WORLD-BEAM DQ12 SERIES: EMITTER; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) |
Datasheet | Datasheet |
EDA/CAD Models | DQ126E Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 1.3ms, 700µs |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 118.110" (3m) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,32000 Kč | 1 397,32 Kč |
| Unit Price without VAT: | 1 397,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,75720 Kč |




