
CSA-M1241M1241 | |
|---|---|
DigiKey Part Number | 2170-CSA-M1241M1241-ND |
Manufacturer | |
Manufacturer Product Number | CSA-M1241M1241 |
Description | CBL 4POS RCPT TO PLUG(2) 1.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.97' (600.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,97000 Kč | 2 168,97 Kč |
| Unit Price without VAT: | 2 168,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 624,45370 Kč |




