CLOUD DATA SERVICES STANDARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLOUD DATA SERVICES STANDARD
Introduction to Banner CDS

CLOUD DATA SERVICES STANDARD

DigiKey Part Number
2170-CLOUDDATASERVICESSTANDARD-ND
Manufacturer
Manufacturer Product Number
CLOUD DATA SERVICES STANDARD
Description
DATA SOLUTIONS
Customer Reference
Detailed Description
Subscription 1 Year Networking
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Subscription
Applications
Networking
Edition
Standard
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
139 947,73000 Kč39 947,73 Kč
Manufacturers Standard Package
Unit Price without VAT:39 947,73000 Kč
Unit Price with VAT:48 336,75330 Kč