CLOUD DATA SERVICES STARTER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLOUD DATA SERVICES STARTER
Introduction to Banner CDS

CLOUD DATA SERVICES PREMIUM

DigiKey Part Number
2170-CLOUDDATASERVICESPREMIUM-ND
Manufacturer
Manufacturer Product Number
CLOUD DATA SERVICES PREMIUM
Description
CLOUD DATA SERVICES PREMIUM
Customer Reference
Detailed Description
Subscription 1 Year Networking Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Subscription
Applications
Networking
Edition
Premium
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
196 124,34000 Kč96 124,34 Kč
Manufacturers Standard Package
Unit Price without VAT:96 124,34000 Kč
Unit Price with VAT:116 310,45140 Kč