Stack Light Complete Unit Green, Red, Yellow LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL50GRYNQ

DigiKey Part Number
2170-CL50GRYNQ-ND
Manufacturer
Manufacturer Product Number
CL50GRYNQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector, M12
Datasheet
 Datasheet
EDA/CAD Models
CL50GRYNQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Bulk
Termination Style
Connector, M12
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
3
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 339,03000 Kč4 339,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 339,03000 Kč
Unit Price with VAT:5 250,22630 Kč