
CL50GRYAPQ | |
|---|---|
DigiKey Part Number | 2170-CL50GRYAPQ-ND |
Manufacturer | |
Manufacturer Product Number | CL50GRYAPQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | CL50GRYAPQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 888,68000 Kč | 5 888,68 Kč |
| Unit Price without VAT: | 5 888,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 125,30280 Kč |



