
BWA-EF14128KIT | |
|---|---|
DigiKey Part Number | 2170-BWA-EF14128KIT-ND |
Manufacturer | |
Manufacturer Product Number | BWA-EF14128KIT |
Description | ENCLOSURE 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | - | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 876,66000 Kč | 14 876,66 Kč |
| Unit Price without VAT: | 14 876,66000 Kč |
|---|---|
| Unit Price with VAT: | 18 000,75860 Kč |

