Enclosure 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWA-EF1086KIT

DigiKey Part Number
2170-BWA-EF1086KIT-ND
Manufacturer
Manufacturer Product Number
BWA-EF1086KIT
Description
ENCLOSURE 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
80.0in² (516cm²)
Design
-
Material
-
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 906,50000 Kč11 906,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11 906,50000 Kč
Unit Price with VAT:14 406,86500 Kč