RF ANTENNA General Purpose Module RP-SMA Female, RP-SMA Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWA-ANTKIT-004

DigiKey Part Number
2170-BWA-ANTKIT-004-ND
Manufacturer
Manufacturer Product Number
BWA-ANTKIT-004
Description
ANTENNA KIT YAGI 900MHZ; 6.5 DBD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module RP-SMA Female, RP-SMA Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
902MHz ~ 928MHz
Manufacturer
Banner Engineering Corporation
Antenna Type
Module
Series
Number of Bands
1
Packaging
Box
Gain
5dBi
Part Status
Active
Termination
RP-SMA Female, RP-SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Applications
General Purpose
Frequency (Center/Band)
915MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 540,91000 Kč14 540,91 Kč
Manufacturers Standard Package
Unit Price without VAT:14 540,91000 Kč
Unit Price with VAT:17 594,50110 Kč