
BRT-35X35B | |
|---|---|
DigiKey Part Number | 2170-BRT-35X35B-ND |
Manufacturer | |
Manufacturer Product Number | BRT-35X35B |
Description | REFLECTOR 35 X 34MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
EDA/CAD Models | BRT-35X35B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |


