
BL60W340L14ASQ | |
|---|---|
DigiKey Part Number | 2170-BL60W340L14ASQ-ND |
Manufacturer | |
Manufacturer Product Number | BL60W340L14ASQ |
Description | VISION LIGHT, 340MM, 12-30VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
EDA/CAD Models | BL60W340L14ASQ Models |
Category | Color White |
Manufacturer Banner Engineering Corporation | Length 13.400" (340.36mm) |
Series | Width 2.400" (60.96mm) |
Packaging Box | Height 1.230" (31.24mm) |
Part Status Active | Length - Emitting Surface 10.000" (254.00mm) |
Type Bar | Width - Emitting Surface 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 683,34000 Kč | 15 683,34 Kč |
| Unit Price without VAT: | 15 683,34000 Kč |
|---|---|
| Unit Price with VAT: | 18 976,84140 Kč |











